
V2M-MPS2-0318C | |
|---|---|
DigiKey Part Number | V2M-MPS2-0318C-ND |
Manufacturer | |
Manufacturer Product Number | V2M-MPS2-0318C |
Description | CORTEX-M PROTOTYPING SYSTEM+ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cyclone V E FPGA Cortex-M Prototyping System (MPS2+) 5CEBA9 Cyclone® V E FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Cyclone V E FPGA Cortex-M Prototyping System (MPS2+) | |
Contents | Board(s) | |
Utilized IC / Part | 5CEBA9 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 523,71000 Kč | 22 523,71 Kč |
| Unit Price without VAT: | 22 523,71000 Kč |
|---|---|
| Unit Price with VAT: | 27 253,68910 Kč |


