



AX-EWAFE-010 | |
|---|---|
DigiKey Part Number | 3281-AX-EWAFE-010-ND |
Manufacturer | |
Manufacturer Product Number | AX-EWAFE-010 |
Description | EVAL BOARD FOR CS48LV41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CS48LV41 EveryWord™ Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ArkX Laboratories | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | CS48LV41 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,62000 Kč | 711,62 Kč |
| 10 | 552,68800 Kč | 5 526,88 Kč |
| 25 | 501,86880 Kč | 12 546,72 Kč |
| 50 | 467,23060 Kč | 23 361,53 Kč |
| 100 | 435,52160 Kč | 43 552,16 Kč |
| 250 | 419,96000 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 711,62000 Kč |
|---|---|
| Unit Price with VAT: | 861,06020 Kč |

