
T-516AS | |
|---|---|
DigiKey Part Number | A998-ND |
Manufacturer | |
Manufacturer Product Number | T-516AS |
Description | HAND TOOL IC LEG SIZER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | IC Pin Straightener Integrated Circuits |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | IC Pin Straightener | |
For Use With/Related Products | Integrated Circuits | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,46000 Kč | 1 625,46 Kč |
| 5 | 1 506,60600 Kč | 7 533,03 Kč |
| 10 | 1 458,14300 Kč | 14 581,43 Kč |
| 25 | 1 396,52640 Kč | 34 913,16 Kč |
| Unit Price without VAT: | 1 625,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,80660 Kč |


