
SJ200 | |
---|---|
DigiKey Part Number | SJ200-ND |
Manufacturer | |
Manufacturer Product Number | SJ200 |
Description | SP200-SJ200 .040 SHRTNG JACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.480" (12.20mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 8A |
Quantity | Unit Price | Ext Price |
---|---|---|
169 | 50,48870 Kč | 8 532,59 Kč |
Unit Price without VAT: | 50,48870 Kč |
---|---|
Unit Price with VAT: | 61,09133 Kč |