
LCQT-SOIC20W | |
|---|---|
DigiKey Part Number | A890AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SOIC20W |
Description | SOCKET ADAPTER SOIC-W TO 20DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SOIC20W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.700" W (25.40mm x 17.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,88000 Kč | 145,88 Kč |
| 24 | 116,48542 Kč | 2 795,65 Kč |
| 48 | 110,92042 Kč | 5 324,18 Kč |
| 72 | 107,79056 Kč | 7 760,92 Kč |
| 120 | 103,97475 Kč | 12 476,97 Kč |
| 264 | 98,34973 Kč | 25 964,33 Kč |
| 504 | 93,96611 Kč | 47 358,92 Kč |
| 1 008 | 89,48484 Kč | 90 200,72 Kč |
| Unit Price without VAT: | 145,88000 Kč |
|---|---|
| Unit Price with VAT: | 176,51480 Kč |


