
LCQT-QFP0.8-44 | |
|---|---|
DigiKey Part Number | A869AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-QFP0.8-44 |
Description | SOCKET ADAPTER MULT PKG TO 44QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFP 44 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 44 |
Manufacturer Aries Electronics | Pitch 0.100" (2.54mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Tube | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.700" L x 1.700" W (43.18mm x 43.18mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 15 | 250,64600 Kč | 3 759,69 Kč |
| 30 | 238,67733 Kč | 7 160,32 Kč |
| 60 | 227,28233 Kč | 13 636,94 Kč |
| 105 | 218,48514 Kč | 22 940,94 Kč |
| 255 | 205,23447 Kč | 52 334,79 Kč |
| 510 | 195,44980 Kč | 99 679,40 Kč |
| 1 005 | 186,32852 Kč | 187 260,16 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |


