
84-537-21-7 | |
|---|---|
DigiKey Part Number | 84-537-21-7-ND |
Manufacturer | |
Manufacturer Product Number | 84-537-21-7 |
Description | CONN SOCKET PLCC ZIF 84POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC, ZIF (ZIP) Socket Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | Closed Frame | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 693,44000 Kč | 10 693,44 Kč |
| Unit Price without VAT: | 10 693,44000 Kč |
|---|---|
| Unit Price with VAT: | 12 939,06240 Kč |


