
40-9513-10 | |
|---|---|
DigiKey Part Number | A854AR-ND |
Manufacturer | |
Manufacturer Product Number | 40-9513-10 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.9" (22.86mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 Kč | 203,13 Kč |
| 10 | 172,54700 Kč | 1 725,47 Kč |
| 25 | 161,72280 Kč | 4 043,07 Kč |
| 50 | 154,00180 Kč | 7 700,09 Kč |
| 100 | 146,65320 Kč | 14 665,32 Kč |
| 250 | 137,47504 Kč | 34 368,76 Kč |
| 500 | 130,91794 Kč | 65 458,97 Kč |
| 1 000 | 124,67683 Kč | 124 676,83 Kč |
| Unit Price without VAT: | 203,13000 Kč |
|---|---|
| Unit Price with VAT: | 245,78730 Kč |

