



40-526-10 | |
|---|---|
DigiKey Part Number | A348-ND |
Manufacturer | |
Manufacturer Product Number | 40-526-10 |
Description | CONN IC DIP SOCKET ZIF 40POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, ZIF (ZIP) Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.105" (2.67mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 11 | 259,80273 Kč | 2 857,83 Kč |
| 33 | 240,40788 Kč | 7 933,46 Kč |
| 55 | 231,89436 Kč | 12 754,19 Kč |
| 110 | 220,83218 Kč | 24 291,54 Kč |
| 253 | 208,23625 Kč | 52 683,77 Kč |
| 506 | 198,30743 Kč | 100 343,56 Kč |
| 1 001 | 189,00046 Kč | 189 189,46 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |




