
28-600-11 | |
|---|---|
DigiKey Part Number | 28-600-11-ND |
Manufacturer | |
Manufacturer Product Number | 28-600-11 |
Description | CONN HDR DIP FORK 28POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Forked Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Forked | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 110,02679 Kč | 8 582,09 Kč |
| Unit Price without VAT: | 110,02679 Kč |
|---|---|
| Unit Price with VAT: | 133,13242 Kč |


