



24-6554-10 | |
|---|---|
DigiKey Part Number | A300-ND |
Manufacturer | |
Manufacturer Product Number | 24-6554-10 |
Description | CONN IC DIP SOCKET ZIF 24POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,12000 Kč | 275,12 Kč |
| 10 | 233,86600 Kč | 2 338,66 Kč |
| 30 | 216,40800 Kč | 6 492,24 Kč |
| 50 | 208,74860 Kč | 10 437,43 Kč |
| 100 | 198,78780 Kč | 19 878,78 Kč |
| 250 | 186,34976 Kč | 46 587,44 Kč |
| 500 | 177,46456 Kč | 88 732,28 Kč |
| 1 000 | 169,00498 Kč | 169 004,98 Kč |
| Unit Price without VAT: | 275,12000 Kč |
|---|---|
| Unit Price with VAT: | 332,89520 Kč |




