
24-650-10 | |
|---|---|
DigiKey Part Number | A138-ND |
Manufacturer | |
Manufacturer Product Number | 24-650-10 |
Description | DIP HEADER COVER 24 PIN .270 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 0600 Series Header |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 24 | |
For Use With/Related Products | 0600 Series Header | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,55400 Kč | 1 025,54 Kč |
| 25 | 96,12880 Kč | 2 403,22 Kč |
| 50 | 91,53860 Kč | 4 576,93 Kč |
| 100 | 87,16690 Kč | 8 716,69 Kč |
| 250 | 81,70992 Kč | 20 427,48 Kč |
| 500 | 77,81144 Kč | 38 905,72 Kč |
| 1 000 | 74,10047 Kč | 74 100,47 Kč |
| 2 500 | 69,46693 Kč | 173 667,33 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |


