



20-3518-10 | |
|---|---|
DigiKey Part Number | A404AE-ND |
Manufacturer | |
Manufacturer Product Number | 20-3518-10 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 19 | 45,13474 Kč | 857,56 Kč |
| 38 | 42,97395 Kč | 1 633,01 Kč |
| 57 | 41,76018 Kč | 2 380,33 Kč |
| 114 | 39,76728 Kč | 4 533,47 Kč |
| 266 | 37,45774 Kč | 9 963,76 Kč |
| 513 | 35,76127 Kč | 18 345,53 Kč |
| 1 007 | 34,09975 Kč | 34 338,45 Kč |
| 2 508 | 31,97498 Kč | 80 193,25 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |






