
16-675-191 | |
|---|---|
DigiKey Part Number | A825AR-ND |
Manufacturer | |
Manufacturer Product Number | 16-675-191 |
Description | CONN HDR MALE PIN 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 23 | 51,01609 Kč | 1 173,37 Kč |
| 115 | 45,53461 Kč | 5 236,48 Kč |
| 506 | 41,01457 Kč | 20 753,37 Kč |
| 1 012 | 39,05774 Kč | 39 526,43 Kč |
| 5 014 | 34,89136 Kč | 174 945,28 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |





