
16-3518-11 | |
|---|---|
DigiKey Part Number | A821AR-ND |
Manufacturer | |
Manufacturer Product Number | 16-3518-11 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 16-3518-11 Models |
Category | Features Open Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 24 | 74,84042 Kč | 1 796,17 Kč |
| 48 | 71,26188 Kč | 3 420,57 Kč |
| 72 | 69,25264 Kč | 4 986,19 Kč |
| 120 | 66,79992 Kč | 8 015,99 Kč |
| 264 | 63,18489 Kč | 16 680,81 Kč |
| 504 | 60,36716 Kč | 30 425,05 Kč |
| 1 008 | 57,48786 Kč | 57 947,76 Kč |
| 2 520 | 53,89262 Kč | 135 809,40 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


