
14-350000-10 | |
|---|---|
DigiKey Part Number | A725-ND |
Manufacturer | |
Manufacturer Product Number | 14-350000-10 |
Description | SOCKET ADAPTER SOIC TO 14DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 14 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.450" W (17.78mm x 11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 10 | 376,97700 Kč | 3 769,77 Kč |
| 28 | 350,55429 Kč | 9 815,52 Kč |
| 56 | 333,82321 Kč | 18 694,10 Kč |
| 112 | 317,89848 Kč | 35 604,63 Kč |
| 252 | 300,23639 Kč | 75 659,57 Kč |
| 504 | 285,92401 Kč | 144 105,70 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |

