12 (2 x 6) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-810-90C

DigiKey Part Number
A803AR-ND
Manufacturer
Manufacturer Product Number
12-810-90C
Description
CONN IC DIP SOCKET 12POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 (2 x 6) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
12 (2 x 6)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole, Right Angle, Vertical
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-
Termination Post Length
0.140" (3.56mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,05000 Kč304,05 Kč
10258,31700 Kč2 583,17 Kč
25242,14040 Kč6 053,51 Kč
50230,58320 Kč11 529,16 Kč
100219,58030 Kč21 958,03 Kč
250205,84256 Kč51 460,64 Kč
500196,02934 Kč98 014,67 Kč
1 000186,68545 Kč186 685,45 Kč
Manufacturers Standard Package
Unit Price without VAT:304,05000 Kč
Unit Price with VAT:367,90050 Kč