Lo-PRO 513 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2513-10

DigiKey Part Number
10-2513-10-ND
Manufacturer
Manufacturer Product Number
10-2513-10
Description
CONN IC DIP SOCKET 10POS GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 (2 x 5) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.2" (5.08mm) Row Spacing
Number of Positions or Pins (Grid)
10 (2 x 5)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1038,28300 Kč382,83 Kč
2535,88600 Kč897,15 Kč
5034,16760 Kč1 708,38 Kč
10032,53640 Kč3 253,64 Kč
25030,49744 Kč7 624,36 Kč
50029,04144 Kč14 520,72 Kč
1 00027,65534 Kč27 655,34 Kč
2 50025,92502 Kč64 812,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč