10-006-152FB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 169,83565 Kč
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 169,83565 Kč
Datasheet
03-002-152FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-006-152FB

DigiKey Part Number
10-006-152FB-ND
Manufacturer
Manufacturer Product Number
10-006-152FB
Description
CABLE JUMPER 10POS 2.54MM 6"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Cable Type
Ribbon
Number of Conductors
10
Pitch
0.100" (2.54mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8098,23813 Kč7 859,05 Kč
Unit Price without VAT:98,23813 Kč
Unit Price with VAT:118,86814 Kč