Connector Cap (Cover) For 0600 Series Header
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-650-10

DigiKey Part Number
A105-ND
Manufacturer
Manufacturer Product Number
08-650-10
Description
.27 COVER 8 PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For 0600 Series Header
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
Aries Electronics
Number of Positions
8
Series
For Use With/Related Products
0600 Series Header
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1064,46400 Kč644,64 Kč
2560,43240 Kč1 510,81 Kč
5057,54300 Kč2 877,15 Kč
10054,79430 Kč5 479,43 Kč
25051,36196 Kč12 840,49 Kč
50048,91064 Kč24 455,32 Kč
1 00046,57734 Kč46 577,34 Kč
2 50043,66366 Kč109 159,15 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč