cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-006-152FB

DigiKey Part Number
08-006-152FB-ND
Manufacturer
Manufacturer Product Number
08-006-152FB
Description
CABLE JUMPER 8POS 2.54MM 6"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Cable Type
Ribbon
Number of Conductors
8
Pitch
0.100" (2.54mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11369,06894 Kč7 804,79 Kč
Unit Price without VAT:69,06894 Kč
Unit Price with VAT:83,57342 Kč