01-0600-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06-0600-20

DigiKey Part Number
06-0600-20-ND
Manufacturer
Manufacturer Product Number
06-0600-20
Description
CONN SIL HDR POST 6POS TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position SIP, SIL - Header Connector Post Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
SIP, SIL - Header
Contact Type
Post
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
47218,36305 Kč8 667,36 Kč
Unit Price without VAT:18,36305 Kč
Unit Price with VAT:22,21929 Kč