
04-028.5-182BP | |
|---|---|
DigiKey Part Number | 04-028.5-182BP-ND |
Manufacturer | |
Manufacturer Product Number | 04-028.5-182BP |
Description | PIN-STAKED FLEX JUMPER 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 28.50" (723.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 28.50" (723.90mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 275,08065 Kč | 8 527,50 Kč |
| Unit Price without VAT: | 275,08065 Kč |
|---|---|
| Unit Price with VAT: | 332,84759 Kč |


