02-F40-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02-F40-10

DigiKey Part Number
02-F40-10-ND
Manufacturer
Manufacturer Product Number
02-F40-10
Description
CONN RCPT 2POS TIN PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Position Receptacle, Breakaway Connector Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
0.200" (5.08mm)
Mounting Type
Through Hole
Termination
Fastening Type
-
Contact Finish - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Insulation Color
Black
Insulation Height
0.040" (1.02mm)
Contact Length - Post
0.129" (3.28mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
8A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
Circular
Contact Material
Brass Alloy
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
26632,28883 Kč8 588,83 Kč
Unit Price without VAT:32,28883 Kč
Unit Price with VAT:39,06948 Kč