


AS-XBEE-ETH-100-RJ45 | |
|---|---|
DigiKey Part Number | 3619-AS-XBEE-ETH-100-RJ45-ND |
Manufacturer | |
Manufacturer Product Number | AS-XBEE-ETH-100-RJ45 |
Description | ETHERNET NTRIP MASTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SimpleGNSS, SimpleRTK2B, SimpleRTK3B - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AS-XBEE-ETH-100-RJ45 Models |
Category | Contents Board(s) |
Manufacturer ARDUSIMPLE | Utilized IC / Part SimpleGNSS, SimpleRTK2B, SimpleRTK3B |
Packaging Box | RF Type GNSS |
Part Status Active | Function Navigation |
Type GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 457,49000 Kč | 6 457,49 Kč |
| 10 | 5 726,04400 Kč | 57 260,44 Kč |
| 25 | 5 473,50920 Kč | 136 837,73 Kč |
| Unit Price without VAT: | 6 457,49000 Kč |
|---|---|
| Unit Price with VAT: | 7 813,56290 Kč |




