Cellular LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, I-PEX, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, I-PEX, U.FL Surface Mount
AS-XBEE-4G-NA-UFL
AS-XBEE-4G-NA-UFL

AS-XBEE-4G-NA-UFL

DigiKey Part Number
3619-AS-XBEE-4G-NA-UFL-ND
Manufacturer
Manufacturer Product Number
AS-XBEE-4G-NA-UFL
Description
4G NTRIP MASTER NA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, I-PEX, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AS-XBEE-4G-NA-UFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
115.2kbps
Mfr
Serial Interfaces
UART
Packaging
Box
Antenna Type
Antenna Not Included, I-PEX, U.FL
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
20-SMD Module
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 586,79000 Kč6 586,79 Kč
105 840,60400 Kč58 406,04 Kč
255 582,99240 Kč139 574,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6 586,79000 Kč
Unit Price with VAT:7 970,01590 Kč