
NANO-ESP32-ENTRY | |
|---|---|
DigiKey Part Number | 1050-NANO-ESP32-ENTRY-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NANO-ESP32-ENTRY |
Description | NANO ESP32 + ENTRY CLOUD |
Customer Reference | |
Detailed Description | ESP32-S3, NORA-W106-10B Arduino Nano ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
EDA/CAD Models | NANO-ESP32-ENTRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Xtensa® | |
Platform | ||
Utilized IC / Part | ESP32-S3, NORA-W106-10B | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, MicroPython | |
Note | - | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |











