


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | Arduino Uno R3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 316,08000 Kč | 2 316,08 Kč |
| 10 | 2 269,67400 Kč | 22 696,74 Kč |
| 25 | 2 230,41600 Kč | 55 760,40 Kč |
| 50 | 2 171,40320 Kč | 108 570,16 Kč |
| 100 | 2 072,92890 Kč | 207 292,89 Kč |
| Unit Price without VAT: | 2 316,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 802,45680 Kč |

