Basic Components Kit Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKX00023

DigiKey Part Number
1050-AKX00023-ND
Manufacturer
Manufacturer Product Number
AKX00023
Description
EDUCATION STARTER KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Basic Components Kit Starter Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Basic Components Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 161,21000 Kč7 161,21 Kč
Manufacturers Standard Package
Unit Price without VAT:7 161,21000 Kč
Unit Price with VAT:8 665,06410 Kč