




ABX00031 | |
|---|---|
DigiKey Part Number | 1050-ABX00031-ND |
Manufacturer | |
Manufacturer Product Number | ABX00031 |
Description | ARDUINO NANO 33 BLE SENSE |
Customer Reference | |
Detailed Description | NINA-B306, nRF52840 Arduino Nano 33 BLE Sense NINA-B3, Maker ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part NINA-B306, nRF52840 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Discontinued at DigiKey | Interconnect System Arduino Nano |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M4F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABX00069 | Arduino | 306 | 1050-ABX00069-ND | 807,11000 Kč | MFR Recommended |


