



ABX00029 | |
|---|---|
DigiKey Part Number | 1050-ABX00029-ND |
Manufacturer | |
Manufacturer Product Number | ABX00029 |
Description | MKR WAN 1310 W/O ANTENNA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | The Arduino MKR WAN 1310 is a LoRa® connectivity board designed for IoT projects, offering significant improvements over its predecessor. Built around the Atmel SAMD21 low-power processor and Murata CMWX1ZZABZ LoRa® module, it provides versatile connectivity options including Arduino Create, LoRaWAN™ networks, and direct connectivity modes. The board features a new battery charger, 2MByte SPI Flash for data logging and OTA functions, and an impressive low-power architecture that reduces power consumption to just 104uA. With its embedded secure element crypto chip and flexible power options (USB or battery), the MKR WAN 1310 serves as an ideal platform for developing efficient, secure Internet of Things devices. |
Datasheet | Datasheet |
Category | Frequency 868MHz, 915MHz |
Manufacturer Arduino | Contents Board(s) |
Series | Utilized IC / Part CMWX1ZZABZ, SAMD21 |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver; LoRa® | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| 10 | 967,16800 Kč | 9 671,68 Kč |
| 25 | 950,37800 Kč | 23 759,45 Kč |
| 50 | 925,17600 Kč | 46 258,80 Kč |
| 100 | 883,38800 Kč | 88 338,80 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |








