A000087 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 967
Unit Price: 236,23000 Kč
Datasheet
ATmega328 Arduino Mini AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A000087

DigiKey Part Number
1050-1046-ND
Manufacturer
Manufacturer Product Number
A000087
Description
ARDUINO MINI ATMEGA328 EVAL BRD
Customer Reference
Detailed Description
ATmega328 Arduino Mini AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes