ATmega328 Arduino Uno AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A000046

DigiKey Part Number
1050-1017-ND
Manufacturer
Manufacturer Product Number
A000046
Description
ARDUINO UNO ATMEGA328 EVAL BRD
Customer Reference
Detailed Description
ATmega328 Arduino Uno AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega328
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Obsolete
Interconnect System
Arduino R3 Shield
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.