
K4B4G1646E-BYK000 | |
|---|---|
DigiKey Part Number | 5736-K4B4G1646E-BYK000-ND |
Manufacturer | |
Manufacturer Product Number | K4B4G1646E-BYK000 |
Description | DDR3-1600 4GB (256MX16)1.25NS CL |
Customer Reference | |
Detailed Description | Memory IC 4Gbit Parallel 800 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Voltage - Supply | 1.35V | |
Operating Temperature | 0°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case |




