
Category | Voltage - Input 1.2 ~ 1.4VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 26,27800 Kč | 262,78 Kč |
| 100 | 22,99320 Kč | 2 299,32 Kč |
| 500 | 18,54388 Kč | 9 271,94 Kč |
| 1 000 | 16,85792 Kč | 16 857,92 Kč |
| 2 000 | 15,60909 Kč | 31 218,18 Kč |
| 5 000 | 14,45286 Kč | 72 264,30 Kč |
| 10 000 | 13,13897 Kč | 131 389,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |



