
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 1800 V | |
Load Current | 30 mA | |
On-State Resistance (Max) | 260 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-WDIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,98000 Kč | 127,98 Kč |
| 10 | 113,67000 Kč | 1 136,70 Kč |
| 100 | 99,46130 Kč | 9 946,13 Kč |
| 500 | 80,21398 Kč | 40 106,99 Kč |
| 1 000 | 72,92162 Kč | 72 921,62 Kč |
| 2 000 | 67,51998 Kč | 135 039,96 Kč |
| 5 000 | 62,51850 Kč | 312 592,50 Kč |
| 10 000 | 56,83500 Kč | 568 350,00 Kč |
| Unit Price without VAT: | 127,98000 Kč |
|---|---|
| Unit Price with VAT: | 154,85580 Kč |


