
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 1800 V | |
Load Current | 30 mA | |
On-State Resistance (Max) | 112 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 5-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 71,81300 Kč | 718,13 Kč |
| 100 | 62,83650 Kč | 6 283,65 Kč |
| 500 | 50,67658 Kč | 25 338,29 Kč |
| 1 000 | 46,06961 Kč | 46 069,61 Kč |
| 2 000 | 42,65702 Kč | 85 314,04 Kč |
| 5 000 | 39,49724 Kč | 197 486,20 Kč |
| 10 000 | 35,90658 Kč | 359 065,80 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


