New at DigiKey
N-Channel 167A (Tc) 555W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2M0013120K

DigiKey Part Number
5875-AC2M0013120K-ND
Manufacturer
Manufacturer Product Number
AC2M0013120K
Description
SIC MOSFET N-CH 1200V 167A TO247
Customer Reference
Detailed Description
N-Channel 167A (Tc) 555W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
13mOhm @ 100A, 18V
Vgs(th) (Max) @ Id
2.9V @ 12mA
Vgs (Max)
+22V, -10V
FET Feature
-
Power Dissipation (Max)
555W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 900
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
10106,67000 Kč1 066,70 Kč
60102,05033 Kč6 123,02 Kč
24096,94775 Kč23 267,46 Kč
45087,24669 Kč39 261,01 Kč
90078,74250 Kč70 868,25 Kč
1 00070,44829 Kč70 448,29 Kč
5 00064,14889 Kč320 744,45 Kč
10 00058,33244 Kč583 324,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč