
AACS773-3KCB150B-PFF-T | |
|---|---|
DigiKey Part Number | 5875-AACS773-3KCB150B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | AACS773-3KCB150B-PFF-T |
Description | CURRENT SENSOR OL 150A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor ±150A 1 Channel Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8.8mV/A | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 100 | 51,03770 Kč | 5 103,77 Kč |
| 500 | 47,14722 Kč | 23 573,61 Kč |
| 1 000 | 42,86112 Kč | 42 861,12 Kč |
| 2 000 | 39,68622 Kč | 79 372,44 Kč |
| 5 000 | 36,74650 Kč | 183 732,50 Kč |
| 10 000 | 34,90918 Kč | 349 091,80 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

