
R8-32X1/2 2701 | |
|---|---|
DigiKey Part Number | 335-1104-ND |
Manufacturer | |
Manufacturer Product Number | R8-32X1/2 2701 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #8-32 | |
Head Diameter | 0.347" (8.81mm) | |
Head Height | 0.115" (2.92mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.615" (15.62mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 5 | 12,90000 Kč | 64,50 Kč |
| 10 | 12,02600 Kč | 120,26 Kč |
| 25 | 10,98560 Kč | 274,64 Kč |
| 50 | 10,29900 Kč | 514,95 Kč |
| 100 | 9,68940 Kč | 968,94 Kč |
| 250 | 8,98152 Kč | 2 245,38 Kč |
| 500 | 8,51132 Kč | 4 255,66 Kč |
| 1 000 | 8,09062 Kč | 8 090,62 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |



