
R4-40X7/8 2701 | |
|---|---|
DigiKey Part Number | 335-1089-ND |
Manufacturer | |
Manufacturer Product Number | R4-40X7/8 2701 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #4-40 |
Series | Head Diameter 0.238" (6.05mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Active | Length - Below Head 0.875" (22.23mm) 7/8" |
Type Machine Screw | Length - Overall 0.955" (24.26mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 5 | 13,72200 Kč | 68,61 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 25 | 11,67080 Kč | 291,77 Kč |
| 50 | 10,94500 Kč | 547,25 Kč |
| 100 | 10,29640 Kč | 1 029,64 Kč |
| 250 | 9,54264 Kč | 2 385,66 Kč |
| 500 | 9,04336 Kč | 4 521,68 Kč |
| 1 000 | 8,59643 Kč | 8 596,43 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

