Toggle, Full Boot Silicone Rubber Gray Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N5030S RFI

DigiKey Part Number
N5030SRFI-ND
Manufacturer
Manufacturer Product Number
N5030S RFI
Description
TOGGLE FULL BOOT GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Silicone Rubber Gray Multiple Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
Multiple Series
Features
Shielded
Mounting Feature
Front of Panel
Thread Size
1/4-40 NS-2B
Size / Dimension
0.594" (15.09mm) Height
Actuator Diameter
0.062" (1.57mm)
Color
Gray
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,74000 Kč301,74 Kč
10273,33100 Kč2 733,31 Kč
25262,74360 Kč6 568,59 Kč
50255,01240 Kč12 750,62 Kč
Manufacturers Standard Package
Unit Price without VAT:301,74000 Kč
Unit Price with VAT:365,10540 Kč