
75802 | |
|---|---|
DigiKey Part Number | 335-1061-ND |
Manufacturer | |
Manufacturer Product Number | 75802 |
Description | WASHER SEALING #8 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Sealing |
Manufacturer APM Hexseal | Thread/Screw/Hole Size #8 |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 5 | 76,41400 Kč | 382,07 Kč |
| 10 | 71,76400 Kč | 717,64 Kč |
| 25 | 66,36240 Kč | 1 659,06 Kč |
| 50 | 62,78760 Kč | 3 139,38 Kč |
| 100 | 59,58620 Kč | 5 958,62 Kč |
| 250 | 55,86604 Kč | 13 966,51 Kč |
| 500 | 53,39050 Kč | 26 695,25 Kč |
| 1 000 | 51,17189 Kč | 51 171,89 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |

