
75052 | |
|---|---|
DigiKey Part Number | 335-1120-ND |
Manufacturer | |
Manufacturer Product Number | 75052 |
Description | WASHER SEALING M5 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M5 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Sealing |
Manufacturer APM Hexseal | Thread/Screw/Hole Size M5 |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 5 | 78,54200 Kč | 392,71 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| 25 | 68,23920 Kč | 1 705,98 Kč |
| 50 | 64,56860 Kč | 3 228,43 Kč |
| 100 | 61,28810 Kč | 6 128,81 Kč |
| 250 | 57,47108 Kč | 14 367,77 Kč |
| 500 | 54,93130 Kč | 27 465,65 Kč |
| 1 000 | 52,65513 Kč | 52 655,13 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

