
75041 | |
|---|---|
DigiKey Part Number | 335-1116-ND |
Manufacturer | |
Manufacturer Product Number | 75041 |
Description | WASHER SEALING M4 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Sealing |
Manufacturer APM Hexseal | Thread/Screw/Hole Size M4 |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 5 | 61,94000 Kč | 309,70 Kč |
| 10 | 58,12400 Kč | 581,24 Kč |
| 25 | 53,69880 Kč | 1 342,47 Kč |
| 50 | 50,76220 Kč | 2 538,11 Kč |
| 100 | 48,13870 Kč | 4 813,87 Kč |
| 250 | 45,08876 Kč | 11 272,19 Kč |
| 500 | 43,05952 Kč | 21 529,76 Kč |
| 1 000 | 41,42945 Kč | 41 429,45 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |

