cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60064 APM

DigiKey Part Number
335-60064APM-ND
Manufacturer
Manufacturer Product Number
60064 APM
Description
BUSHING SEAL, 15/32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Sealing Washer
For Use With/Related Products
-
Features
-
Mounting Feature
Back or Front of Panel
Thread Size
15/32"-32
Size / Dimension
0.472" (11.99mm) ID x 0.120" (3.05mm) Height
Actuator Diameter
-
Color
Gray
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25036,42916 Kč9 107,29 Kč
Unit Price without VAT:36,42916 Kč
Unit Price with VAT:44,07928 Kč