5/16"-24 Hex (Self Sealing) Nut 0.500" (12.70mm) 1/2" Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5/16-24 AJ 6

DigiKey Part Number
335-1053-ND
Manufacturer
Manufacturer Product Number
5/16-24 AJ 6
Description
NUT HEX SEAL STEEL 5/16"-24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/16"-24 Hex (Self Sealing) Nut 0.500" (12.70mm) 1/2" Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
Packaging
Bulk
Part Status
Active
Type
Hex (Self Sealing)
Thread Size
5/16"-24
Thickness
0.266" (6.76mm) 17/64"
Width
0.500" (12.70mm) 1/2"
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
577,77600 Kč388,88 Kč
1073,05200 Kč730,52 Kč
2567,57160 Kč1 689,29 Kč
5063,93480 Kč3 196,74 Kč
10060,68000 Kč6 068,00 Kč
25056,89452 Kč14 223,63 Kč
50054,37642 Kč27 188,21 Kč
1 00052,11893 Kč52 118,93 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč