
1131/25 17 | |
|---|---|
DigiKey Part Number | 335-1122-ND |
Manufacturer | |
Manufacturer Product Number | 1131/25 17 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M6x0.75 | |
Size / Dimension | 0.562" (14.30mm) Height | |
Actuator Diameter | 0.116" (2.95mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 84,87400 Kč | 848,74 Kč |
| 25 | 81,59840 Kč | 2 039,96 Kč |
| 50 | 79,20020 Kč | 3 960,01 Kč |
| 100 | 76,86950 Kč | 7 686,95 Kč |
| 250 | 73,89364 Kč | 18 473,41 Kč |
| 500 | 71,71866 Kč | 35 859,33 Kč |
| 1 000 | 69,60753 Kč | 69 607,53 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |







