
1/4-20 AJ 6 | |
|---|---|
DigiKey Part Number | 335-1050-ND |
Manufacturer | |
Manufacturer Product Number | 1/4-20 AJ 6 |
Description | HEX SEAL NUT 7/16" STEEL 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex (Self Sealing) Nut 0.437" (11.10mm) 7/16" Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | 1/4"-20 | |
Thickness | 0.219" (5.56mm) 7/32" | |
Width | 0.437" (11.10mm) 7/16" | |
Material | Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,36000 Kč | 76,36 Kč |
| 5 | 65,04000 Kč | 325,20 Kč |
| 10 | 61,04500 Kč | 610,45 Kč |
| 25 | 56,42600 Kč | 1 410,65 Kč |
| 50 | 53,35900 Kč | 2 667,95 Kč |
| 100 | 50,61270 Kč | 5 061,27 Kč |
| 250 | 47,42188 Kč | 11 855,47 Kč |
| 500 | 45,29840 Kč | 22 649,20 Kč |
| 1 000 | 43,39591 Kč | 43 395,91 Kč |
| Unit Price without VAT: | 76,36000 Kč |
|---|---|
| Unit Price with VAT: | 92,39560 Kč |




