PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKB013041U

DigiKey Part Number
5130-AKB013041UTB-ND
Manufacturer
Manufacturer Product Number
AKB013041U
Description
Basic Rack PDU , Power Strip, 36
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
ApisLogik
Connector - AC Input
NEMA L6-30P
Packaging
Bulk
Connector - AC Output
IEC 320-C13, C19
Part Status
Active
Voltage - Input
200 ~ 240V
Type
PDU (Power Distribution Unit)
Housing Material
Aluminum
Mounting Type
Rack, Vertical
Cord Length
9.8' (3.00m)
Current - Max
30A
Approval Agency
cUL, UL
Region Utilized
North America
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ApisLogik
A separate 2 085,55 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:59
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 504,19000 Kč8 504,19 Kč
108 294,21000 Kč82 942,10 Kč
1008 000,23800 Kč800 023,80 Kč
Unit Price without VAT:8 504,19000 Kč
Unit Price with VAT:10 290,06990 Kč